
CRCW1206470KJNEAHP | |
|---|---|
DigiKey Part Number | 541-470KUATR-ND - Tape & Reel (TR) 541-470KUACT-ND - Cut Tape (CT) 541-470KUADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206470KJNEAHP |
Description | RES SMD 470K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206470KJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,09920 € | 2,48 € |
| 50 | 0,08540 € | 4,27 € |
| 100 | 0,07460 € | 7,46 € |
| 250 | 0,06368 € | 15,92 € |
| 500 | 0,05736 € | 28,68 € |
| 1.000 | 0,05236 € | 52,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04269 € | 213,45 € |
| 10.000 | 0,04044 € | 404,40 € |
| 15.000 | 0,03935 € | 590,25 € |
| 25.000 | 0,03816 € | 954,00 € |
| 35.000 | 0,03748 € | 1.311,80 € |
| 50.000 | 0,03684 € | 1.842,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

