
CRCW12063K60JNEAHP | |
|---|---|
DigiKey Part Number | 541-3.6KUATR-ND - Tape & Reel (TR) 541-3.6KUACT-ND - Cut Tape (CT) 541-3.6KUADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063K60JNEAHP |
Description | RES SMD 3.6K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063K60JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,10480 € | 2,62 € |
| 50 | 0,09020 € | 4,51 € |
| 100 | 0,07880 € | 7,88 € |
| 250 | 0,06740 € | 16,85 € |
| 500 | 0,06082 € | 30,41 € |
| 1.000 | 0,05559 € | 55,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04545 € | 227,25 € |
| 10.000 | 0,04311 € | 431,10 € |
| 15.000 | 0,04197 € | 629,55 € |
| 25.000 | 0,04073 € | 1.018,25 € |
| 35.000 | 0,04002 € | 1.400,70 € |
| 50.000 | 0,03935 € | 1.967,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

