
CRCW12062R40FKEA | |
|---|---|
DigiKey Part Number | 541-2.40FFTR-ND - Tape & Reel (TR) 541-2.40FFCT-ND - Cut Tape (CT) 541-2.40FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062R40FKEA |
Description | RES SMD 2.4 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062R40FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,03960 € | 0,99 € |
| 50 | 0,03280 € | 1,64 € |
| 100 | 0,02770 € | 2,77 € |
| 250 | 0,02252 € | 5,63 € |
| 500 | 0,01952 € | 9,76 € |
| 1.000 | 0,01715 € | 17,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01289 € | 64,45 € |
| 10.000 | 0,01184 € | 118,40 € |
| 15.000 | 0,01133 € | 169,95 € |
| 25.000 | 0,01078 € | 269,50 € |
| 35.000 | 0,01046 € | 366,10 € |
| 50.000 | 0,01016 € | 508,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

