Direct
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

CRCW120624R0JNTA | |
|---|---|
DigiKey Part Number | CRCW120624R0JNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120624R0JNTA |
Description | RES SMD 24 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120624R0JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120624R0JNEA | Vishay Dale | 14.272 | 541-24ECT-ND | 0,09000 € | Direct |
| CRCW120624R0JNEAHP | Vishay Dale | 34.687 | 541-24UACT-ND | 0,23000 € | Upgrade |
| ERJ-8GEYJ240V | Panasonic Industry | 68.021 | P24ECT-ND | 0,13000 € | Direct |
| RMCF1206JG24R0 | Stackpole Electronics Inc | 0 | RMCF1206JG24R0-ND | 0,00372 € | Direct |
| RMCF1206JT24R0 | Stackpole Electronics Inc | 21.886 | RMCF1206JT24R0CT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01910 € | 95,50 € |
| Unit Price without VAT: | 0,01910 € |
|---|---|
| Unit Price with VAT: | 0,02235 € |








