
CRCW1206240RFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW1206240RFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW1206240RFKEAHPCT-ND - Cut Tape (CT) 541-CRCW1206240RFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206240RFKEAHP |
Description | RES SMD 240 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206240RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,08440 € | 2,11 € |
| 50 | 0,07220 € | 3,61 € |
| 100 | 0,06250 € | 6,25 € |
| 250 | 0,05284 € | 13,21 € |
| 500 | 0,04728 € | 23,64 € |
| 1.000 | 0,04287 € | 42,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03447 € | 172,35 € |
| 10.000 | 0,03250 € | 325,00 € |
| 15.000 | 0,03153 € | 472,95 € |
| 25.000 | 0,03049 € | 762,25 € |
| 35.000 | 0,02989 € | 1.046,15 € |
| 50.000 | 0,02933 € | 1.466,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

