Parametric Equivalent

CRCW1206226KDHEBP | |
|---|---|
DigiKey Part Number | CRCW1206226KDHEBP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206226KDHEBP |
Description | RES SMD 226K OHM 0.5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 226 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206226KDHEBP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05598 € | 559,80 € |
| Unit Price without VAT: | 0,05598 € |
|---|---|
| Unit Price with VAT: | 0,06550 € |


