
CRCW1206200RJNEAHP | |
|---|---|
DigiKey Part Number | 541-200UATR-ND - Tape & Reel (TR) 541-200UACT-ND - Cut Tape (CT) 541-200UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206200RJNEAHP |
Description | RES SMD 200 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206200RJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR1206FR-7T200RL | YAGEO | 1.692 | YAG5884CT-ND | 0,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,08960 € | 2,24 € |
| 50 | 0,07680 € | 3,84 € |
| 100 | 0,06680 € | 6,68 € |
| 250 | 0,05664 € | 14,16 € |
| 500 | 0,05084 € | 25,42 € |
| 1.000 | 0,04620 € | 46,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03735 € | 186,75 € |
| 10.000 | 0,03527 € | 352,70 € |
| 15.000 | 0,03426 € | 513,90 € |
| 25.000 | 0,03317 € | 829,25 € |
| 35.000 | 0,03254 € | 1.138,90 € |
| 50.000 | 0,03195 € | 1.597,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

