
CRCW12061R00FKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW12061R00FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW12061R00FKTAHPCT-ND - Cut Tape (CT) 541-CRCW12061R00FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061R00FKTAHP |
Description | CRCW1206-HP 100 1.0 1% RT1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061R00FKEAHP | Vishay Dale | 178.491 | 541-1.00UCT-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,21500 € | 12,15 € |
| 25 | 1,08920 € | 27,23 € |
| 50 | 1,01620 € | 50,81 € |
| 100 | 0,95800 € | 95,80 € |
| 250 | 0,89904 € | 224,76 € |
| 500 | 0,86490 € | 432,45 € |
| 1.000 | 0,83772 € | 837,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,76407 € | 3.820,35 € |
| 10.000 | 0,75177 € | 7.517,70 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,07090 € |

