1 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061K00JNECHP

DigiKey Part Number
541-CRCW12061K00JNECHPTR-ND - Tape & Reel (TR)
541-CRCW12061K00JNECHPCT-ND - Cut Tape (CT)
541-CRCW12061K00JNECHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061K00JNECHP
Description
RES SMD 1K OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061K00JNECHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12061K00FKEAHPVishay Dale77.033541-1.00KUCT-ND0,21000 €Parametric Equivalent
CRCW12061K00FKECHPVishay Dale18.815541-CRCW12061K00FKECHPCT-ND0,23000 €Parametric Equivalent
CRCW12061K00FKTAHPVishay Dale4.648541-CRCW12061K00FKTAHPCT-ND1,26000 €Parametric Equivalent
SR1206FR-7T1KLYAGEO2.761YAG5882CT-ND0,40000 €Parametric Equivalent
In-Stock: 17.755
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,12200 €1,22 €
250,09840 €2,46 €
500,08460 €4,23 €
1000,07380 €7,38 €
2500,06292 €15,73 €
5000,05668 €28,34 €
1.0000,05171 €51,71 €
5.0000,04377 €218,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,03812 €762,40 €
40.0000,03671 €1.468,40 €
60.0000,03602 €2.161,20 €
100.0000,03527 €3.527,00 €
140.0000,03485 €4.879,00 €
200.0000,03444 €6.888,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,26910 €