
CRCW12061K00JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW12061K00JNEBTR-ND - Tape & Reel (TR) 541-CRCW12061K00JNEBCT-ND - Cut Tape (CT) 541-CRCW12061K00JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K00JNEB |
Description | RES SMD 1K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K00JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061K00JNEAIF | Vishay Dale | 6.169 | 541-1.0KARCT-ND | 0,40000 € | Upgrade |
| CRCW12061K00JNECHP | Vishay Dale | 17.755 | 541-CRCW12061K00JNECHPCT-ND | 0,23000 € | Upgrade |
| RCA12061K00JNEA | Vishay Dale | 6.056 | 541-RCA12061K00JNEACT-ND | 0,14000 € | Upgrade |
| CRCW12061K00JNEAC | Vishay Dale | 26.898 | 541-4203-1-ND | 0,08000 € | Similar |
| RCG12061K00JNEA | Vishay Dale | 1.984 | 541-1873-1-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,05560 € | 1,39 € |
| 50 | 0,04120 € | 2,06 € |
| 100 | 0,03090 € | 3,09 € |
| 250 | 0,02824 € | 7,06 € |
| 500 | 0,02548 € | 12,74 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

