
CRCW120616R0JNEA | |
|---|---|
DigiKey Part Number | 541-16ETR-ND - Tape & Reel (TR) 541-16ECT-ND - Cut Tape (CT) 541-16EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120616R0JNEA |
Description | RES SMD 16 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120616R0JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03120 € | 0,78 € |
| 50 | 0,02580 € | 1,29 € |
| 100 | 0,02140 € | 2,14 € |
| 250 | 0,01716 € | 4,29 € |
| 500 | 0,01476 € | 7,38 € |
| 1.000 | 0,01283 € | 12,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00941 € | 47,05 € |
| 10.000 | 0,00856 € | 85,60 € |
| 15.000 | 0,00815 € | 122,25 € |
| 25.000 | 0,00770 € | 192,50 € |
| 35.000 | 0,00745 € | 260,75 € |
| 50.000 | 0,00720 € | 360,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

