
CRCW120615K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-15.0KUTR-ND - Tape & Reel (TR) 541-15.0KUCT-ND - Cut Tape (CT) 541-15.0KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120615K0FKEAHP |
Description | RES SMD 15K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120615K0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR1206FR-7T15KL | YAGEO | 5.000 | 13-SR1206FR-7T15KLCT-ND | 0,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07380 € | 7,38 € |
| 250 | 0,06288 € | 15,72 € |
| 500 | 0,05662 € | 28,31 € |
| 1.000 | 0,05167 € | 51,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04208 € | 210,40 € |
| 10.000 | 0,03985 € | 398,50 € |
| 15.000 | 0,03877 € | 581,55 € |
| 25.000 | 0,03759 € | 939,75 € |
| 35.000 | 0,03692 € | 1.292,20 € |
| 50.000 | 0,03628 € | 1.814,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

