150 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206150KJNEAHP

DigiKey Part Number
541-150KUATR-ND - Tape & Reel (TR)
541-150KUACT-ND - Cut Tape (CT)
541-150KUADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206150KJNEAHP
Description
RES SMD 150K OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206150KJNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04545 €227,25 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,12100 €1,21 €
250,09760 €2,44 €
500,08440 €4,22 €
1000,07370 €7,37 €
Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,13600 €1,36 €
500,09320 €4,66 €
1000,08060 €8,06 €
5000,05958 €29,79 €
1.0000,05324 €53,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,26910 €