
CRCW1206130KJNEA | |
|---|---|
DigiKey Part Number | 541-CRCW1206130KJNEATR-ND - Tape & Reel (TR) 541-CRCW1206130KJNEACT-ND - Cut Tape (CT) 541-CRCW1206130KJNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206130KJNEA |
Description | RES SMD 130K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206130KJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03120 € | 0,78 € |
| 50 | 0,02560 € | 1,28 € |
| 100 | 0,02140 € | 2,14 € |
| 250 | 0,01716 € | 4,29 € |
| 500 | 0,01474 € | 7,37 € |
| 1.000 | 0,01281 € | 12,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00940 € | 47,00 € |
| 10.000 | 0,00855 € | 85,50 € |
| 15.000 | 0,00813 € | 121,95 € |
| 25.000 | 0,00769 € | 192,25 € |
| 35.000 | 0,00743 € | 260,05 € |
| 50.000 | 0,00719 € | 359,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

