
CRCW1206120RJNEAHP | |
|---|---|
DigiKey Part Number | 541-120UATR-ND - Tape & Reel (TR) 541-120UACT-ND - Cut Tape (CT) 541-120UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206120RJNEAHP |
Description | RES SMD 120 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206120RJNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,07960 € | 1,99 € |
| 50 | 0,06780 € | 3,39 € |
| 100 | 0,05870 € | 5,87 € |
| 250 | 0,04948 € | 12,37 € |
| 500 | 0,04414 € | 22,07 € |
| 1.000 | 0,03994 € | 39,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03197 € | 159,85 € |
| 10.000 | 0,03008 € | 300,80 € |
| 15.000 | 0,02916 € | 437,40 € |
| 25.000 | 0,02817 € | 704,25 € |
| 35.000 | 0,02760 € | 966,00 € |
| 50.000 | 0,02706 € | 1.353,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

