CRCW120611R5FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00777 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00777 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,02058 €
Datasheet

Direct


Panasonic Industry
In Stock: 10.723
Unit Price: 0,15000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5.000
Unit Price: 0,09000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,01941 €
Datasheet
11.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120611R5FKEB

DigiKey Part Number
CRCW120611R5FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120611R5FKEB
Description
RES SMD 11.5 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120611R5FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00846 €169,20 €
Unit Price without VAT:0,00846 €
Unit Price with VAT:0,00990 €