
CRCW120611R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-11.0UTR-ND - Tape & Reel (TR) 541-11.0UCT-ND - Cut Tape (CT) 541-11.0UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120611R0FKEAHP |
Description | RES SMD 11 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120611R0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,11160 € | 2,79 € |
| 50 | 0,09660 € | 4,83 € |
| 100 | 0,08470 € | 8,47 € |
| 250 | 0,07264 € | 18,16 € |
| 500 | 0,06568 € | 32,84 € |
| 1.000 | 0,06018 € | 60,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04944 € | 247,20 € |
| 10.000 | 0,04697 € | 469,70 € |
| 15.000 | 0,04576 € | 686,40 € |
| 25.000 | 0,04446 € | 1.111,50 € |
| 35.000 | 0,04371 € | 1.529,85 € |
| 50.000 | 0,04301 € | 2.150,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

