
CRCW120610R0JNEAC | |
|---|---|
DigiKey Part Number | 541-4202-2-ND - Tape & Reel (TR) 541-4202-1-ND - Cut Tape (CT) 541-4202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120610R0JNEAC |
Description | RES 10 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120610R0JNEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03000 € | 0,75 € |
| 50 | 0,02460 € | 1,23 € |
| 100 | 0,02050 € | 2,05 € |
| 250 | 0,01636 € | 4,09 € |
| 500 | 0,01402 € | 7,01 € |
| 1.000 | 0,01216 € | 12,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00888 € | 44,40 € |
| 10.000 | 0,00806 € | 80,60 € |
| 15.000 | 0,00767 € | 115,05 € |
| 25.000 | 0,00724 € | 181,00 € |
| 35.000 | 0,00699 € | 244,65 € |
| 50.000 | 0,00676 € | 338,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

