
CRCW120610M0FKEC | |
|---|---|
DigiKey Part Number | 541-CRCW120610M0FKECTR-ND - Tape & Reel (TR) 541-CRCW120610M0FKECCT-ND - Cut Tape (CT) 541-CRCW120610M0FKECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120610M0FKEC |
Description | D25/CRCW1206 100 10M 1% ET6 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120610M0FKEB | Vishay Dale | 25.716 | 541-CRCW120610M0FKEBCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03400 € | 0,85 € |
| 50 | 0,02820 € | 1,41 € |
| 100 | 0,02350 € | 2,35 € |
| 250 | 0,01896 € | 4,74 € |
| 500 | 0,01636 € | 8,18 € |
| 1.000 | 0,01428 € | 14,28 € |
| 5.000 | 0,01100 € | 55,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00894 € | 178,80 € |
| 40.000 | 0,00836 € | 334,40 € |
| 60.000 | 0,00808 € | 484,80 € |
| 100.000 | 0,00777 € | 777,00 € |
| 140.000 | 0,00760 € | 1.064,00 € |
| 200.000 | 0,00743 € | 1.486,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

