1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031R00FKTAHP

DigiKey Part Number
541-CRCW06031R00FKTAHPTR-ND - Tape & Reel (TR)
541-CRCW06031R00FKTAHPCT-ND - Cut Tape (CT)
541-CRCW06031R00FKTAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06031R00FKTAHP
Description
CRCW0603-HP 100 1R0 1% RT1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,89800 €8,98 €
250,79520 €19,88 €
500,73540 €36,77 €
1000,68780 €68,78 €
2500,63952 €159,88 €
5000,61158 €305,79 €
1.0000,58932 €589,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,53269 €2.663,45 €
10.0000,52263 €5.226,30 €
15.0000,51772 €7.765,80 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,57950 €