CRCW1206100RJNEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 277
Unit Price: 0,40000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,03860 €
Datasheet

Similar


Vishay Dale
In Stock: 58.317
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00676 €
Datasheet

Similar


Vishay Dale
In Stock: 199
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 18.155
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,01704 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00723 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,01605 €
Datasheet

Direct


Panasonic Industry
In Stock: 348.649
Unit Price: 0,13000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00374 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 67.812
Unit Price: 0,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 17.380
Unit Price: 0,09000 €
Datasheet
100 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206100RJNEB

DigiKey Part Number
541-CRCW1206100RJNEBTR-ND - Tape & Reel (TR)
541-CRCW1206100RJNEBCT-ND - Cut Tape (CT)
541-CRCW1206100RJNEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206100RJNEB
Description
RES SMD 100 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
100 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206100RJNEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03500 €0,35 €
500,02320 €1,16 €
1000,01970 €1,97 €
5000,01388 €6,94 €
1.0000,01208 €12,08 €
5.0000,00908 €45,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00812 €81,20 €
20.0000,00737 €147,40 €
30.0000,00696 €208,80 €
50.0000,00654 €327,00 €
100.0000,00600 €600,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €