Parametric Equivalent
Parametric Equivalent

CRCW1206100RFKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW1206100RFKTAHPTR-ND - Tape & Reel (TR) 541-CRCW1206100RFKTAHPCT-ND - Cut Tape (CT) 541-CRCW1206100RFKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206100RFKTAHP |
Description | CRCW1206-HP 100 100R 1% RT1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206100RFKEAHP | Vishay Dale | 23.912 | 541-100UCT-ND | 0,20000 € | Parametric Equivalent |
| SR1206FR-7T100RL | YAGEO | 6.254 | YAG5876CT-ND | 0,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,83000 € | 8,30 € |
| 25 | 0,73200 € | 18,30 € |
| 50 | 0,67560 € | 33,78 € |
| 100 | 0,63050 € | 63,05 € |
| 250 | 0,58508 € | 146,27 € |
| 500 | 0,55870 € | 279,35 € |
| 1.000 | 0,53771 € | 537,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,48499 € | 2.424,95 € |
| 10.000 | 0,47551 € | 4.755,10 € |
| 15.000 | 0,47089 € | 7.063,35 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,47420 € |



