
CRCW12060000Z0TAHP | |
|---|---|
DigiKey Part Number | 541-CRCW12060000Z0TAHPTR-ND - Tape & Reel (TR) 541-CRCW12060000Z0TAHPCT-ND - Cut Tape (CT) 541-CRCW12060000Z0TAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12060000Z0TAHP |
Description | CRCW1206-HP 0R0 RT1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,07300 € | 10,73 € |
| 25 | 0,92360 € | 23,09 € |
| 50 | 0,83020 € | 41,51 € |
| 100 | 0,75070 € | 75,07 € |
| 250 | 0,66372 € | 165,93 € |
| 500 | 0,60920 € | 304,60 € |
| 1.000 | 0,56293 € | 562,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,49018 € | 2.450,90 € |
| 10.000 | 0,46274 € | 4.627,40 € |
| 15.000 | 0,44864 € | 6.729,60 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,89540 € |

