
CRCW08057R50FKEAHP | |
|---|---|
DigiKey Part Number | 541-7.50TTR-ND - Tape & Reel (TR) 541-7.50TCT-ND - Cut Tape (CT) 541-7.50TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08057R50FKEAHP |
Description | RES SMD 7.5 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08057R50FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06080 € | 1,52 € |
| 50 | 0,05140 € | 2,57 € |
| 100 | 0,04410 € | 4,41 € |
| 250 | 0,03660 € | 9,15 € |
| 500 | 0,03232 € | 16,16 € |
| 1.000 | 0,02893 € | 28,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02264 € | 113,20 € |
| 10.000 | 0,02112 € | 211,20 € |
| 15.000 | 0,02039 € | 305,85 € |
| 25.000 | 0,01959 € | 489,75 € |
| 35.000 | 0,01913 € | 669,55 € |
| 50.000 | 0,01870 € | 935,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

