
CRCW080575R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-75.0TTR-ND - Tape & Reel (TR) 541-75.0TCT-ND - Cut Tape (CT) 541-75.0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080575R0FKEAHP |
Description | RES SMD 75 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080575R0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F75R0V | Panasonic Industry | 1.281 | 10-ERJ-P06F75R0VCT-ND | 0,16000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,05960 € | 1,49 € |
| 50 | 0,05020 € | 2,51 € |
| 100 | 0,04290 € | 4,29 € |
| 250 | 0,03568 € | 8,92 € |
| 500 | 0,03148 € | 15,74 € |
| 1.000 | 0,02817 € | 28,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02202 € | 110,10 € |
| 10.000 | 0,02054 € | 205,40 € |
| 15.000 | 0,01982 € | 297,30 € |
| 25.000 | 0,01904 € | 476,00 € |
| 35.000 | 0,01859 € | 650,65 € |
| 50.000 | 0,01817 € | 908,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

