
CRCW08056R80JNEAIF | |
|---|---|
DigiKey Part Number | 541-CRCW08056R80JNEAIFTR-ND - Tape & Reel (TR) 541-CRCW08056R80JNEAIFCT-ND - Cut Tape (CT) 541-CRCW08056R80JNEAIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08056R80JNEAIF |
Description | RES SMD 6.8 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08056R80JNEAIF Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,17160 € | 4,29 € |
| 50 | 0,15100 € | 7,55 € |
| 100 | 0,13450 € | 13,45 € |
| 250 | 0,11788 € | 29,47 € |
| 500 | 0,10826 € | 54,13 € |
| 1.000 | 0,10065 € | 100,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08509 € | 425,45 € |
| 10.000 | 0,08167 € | 816,70 € |
| 15.000 | 0,07999 € | 1.199,85 € |
| 25.000 | 0,07818 € | 1.954,50 € |
| 35.000 | 0,07714 € | 2.699,90 € |
| 50.000 | 0,07616 € | 3.808,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

