Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar

CRCW080561K9FKTB | |
|---|---|
DigiKey Part Number | 541-CRCW080561K9FKTBTR-ND - Tape & Reel (TR) 541-CRCW080561K9FKTBCT-ND - Cut Tape (CT) 541-CRCW080561K9FKTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080561K9FKTB |
Description | RES SMD 61.9K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 61.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080561K9FKTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04640 € | 2,32 € |
| 100 | 0,03970 € | 3,97 € |
| 500 | 0,02846 € | 14,23 € |
| 1.000 | 0,02506 € | 25,06 € |
| 5.000 | 0,01921 € | 96,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01736 € | 173,60 € |
| 20.000 | 0,01580 € | 316,00 € |
| 30.000 | 0,01502 € | 450,60 € |
| 50.000 | 0,01414 € | 707,00 € |
| 100.000 | 0,01316 € | 1.316,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |







