CRCW080556R0FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 4.633
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 110.371
Unit Price: 0,16000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 2.706
Unit Price: 0,18000 €
Datasheet

Direct


Panasonic Industry
In Stock: 79.082
Unit Price: 0,10000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 6.894
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 8.801
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 14.747
Unit Price: 0,22000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,04599 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.242
Unit Price: 0,19000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00814 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01222 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06964 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01315 €
Datasheet

Similar


YAGEO
In Stock: 27.844
Unit Price: 0,09000 €
Datasheet
56 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080556R0FKTA

DigiKey Part Number
CRCW080556R0FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080556R0FKTA
Description
RES SMD 56 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
56 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080556R0FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02489 €124,45 €
Manufacturers Standard Package
Unit Price without VAT:0,02489 €
Unit Price with VAT:0,02912 €