
CRCW0805510RJNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0805510RJNEAHPTR-ND - Tape & Reel (TR) 541-CRCW0805510RJNEAHPCT-ND - Cut Tape (CT) 541-CRCW0805510RJNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805510RJNEAHP |
Description | RES SMD 510 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805510RJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805510RFKEAHP | Vishay Dale | 38.381 | 541-CRCW0805510RFKEAHPCT-ND | 0,17000 € | Parametric Equivalent |
| ERJ-P06J511V | Panasonic Industry | 75.306 | P510ADCT-ND | 0,12000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,07040 € | 1,76 € |
| 50 | 0,05980 € | 2,99 € |
| 100 | 0,05150 € | 5,15 € |
| 250 | 0,04316 € | 10,79 € |
| 500 | 0,03836 € | 19,18 € |
| 1.000 | 0,03457 € | 34,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02772 € | 138,60 € |
| 10.000 | 0,02600 € | 260,00 € |
| 15.000 | 0,02517 € | 377,55 € |
| 25.000 | 0,02426 € | 606,50 € |
| 35.000 | 0,02375 € | 831,25 € |
| 50.000 | 0,02326 € | 1.163,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

