
CRCW08054K70JNEAIF | |
|---|---|
DigiKey Part Number | 541-CRCW08054K70JNEAIFTR-ND - Tape & Reel (TR) 541-CRCW08054K70JNEAIFCT-ND - Cut Tape (CT) 541-CRCW08054K70JNEAIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054K70JNEAIF |
Description | RES SMD 4.7K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054K70JNEAIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,17040 € | 4,26 € |
| 50 | 0,14980 € | 7,49 € |
| 100 | 0,13340 € | 13,34 € |
| 250 | 0,11680 € | 29,20 € |
| 500 | 0,10724 € | 53,62 € |
| 1.000 | 0,09967 € | 99,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08421 € | 421,05 € |
| 10.000 | 0,08079 € | 807,90 € |
| 15.000 | 0,07913 € | 1.186,95 € |
| 25.000 | 0,07732 € | 1.933,00 € |
| 35.000 | 0,07629 € | 2.670,15 € |
| 50.000 | 0,07531 € | 3.765,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

