
CRCW0805499RFKTB | |
|---|---|
DigiKey Part Number | 541-CRCW0805499RFKTBTR-ND - Tape & Reel (TR) 541-CRCW0805499RFKTBCT-ND - Cut Tape (CT) 541-CRCW0805499RFKTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805499RFKTB |
Description | RES SMD 499 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805499RFKTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05120 € | 1,28 € |
| 50 | 0,04300 € | 2,15 € |
| 100 | 0,03670 € | 3,67 € |
| 250 | 0,03024 € | 7,56 € |
| 500 | 0,02550 € | 12,75 € |
| 1.000 | 0,02260 € | 22,60 € |
| 5.000 | 0,01899 € | 94,95 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

