
CRCW0805499RFKEAHP | |
|---|---|
DigiKey Part Number | 541-499TTR-ND - Tape & Reel (TR) 541-499TCT-ND - Cut Tape (CT) 541-499TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805499RFKEAHP |
Description | RES SMD 499 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805499RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,06200 € | 1,55 € |
| 50 | 0,05240 € | 2,62 € |
| 100 | 0,04500 € | 4,50 € |
| 250 | 0,03740 € | 9,35 € |
| 500 | 0,03306 € | 16,53 € |
| 1.000 | 0,02963 € | 29,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02322 € | 116,10 € |
| 10.000 | 0,02168 € | 216,80 € |
| 15.000 | 0,02093 € | 313,95 € |
| 25.000 | 0,02012 € | 503,00 € |
| 35.000 | 0,01966 € | 688,10 € |
| 50.000 | 0,01922 € | 961,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

