CRCW080547R0JNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 8.310
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 56.959
Unit Price: 0,15000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 14.522
Unit Price: 0,15000 €
Datasheet

Direct


Panasonic Industry
In Stock: 110.525
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 130.052
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 25.186
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 651.714
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 105
Unit Price: 0,12000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 46
Unit Price: 0,40000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 7.780
Unit Price: 0,34000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,03249 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.294
Unit Price: 0,17000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 850
Unit Price: 0,15000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 94
Unit Price: 0,15000 €
Datasheet
47 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080547R0JNTA

DigiKey Part Number
CRCW080547R0JNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080547R0JNTA
Description
RES SMD 47 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080547R0JNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01708 €85,40 €
Manufacturers Standard Package
Unit Price without VAT:0,01708 €
Unit Price with VAT:0,01998 €