CRCW08053K48CHEAP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 29.489
Unit Price: 0,09000 €
Datasheet
3.48 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08053K48CHEAP

DigiKey Part Number
CRCW08053K48CHEAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08053K48CHEAP
Description
RES SMD 3.48KOHM 0.25% 1/8W 0805
Customer Reference
Detailed Description
3.48 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08053K48CHEAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes