
CRCW08052R70FKEAHP | |
|---|---|
DigiKey Part Number | 541-2.70TTR-ND - Tape & Reel (TR) 541-2.70TCT-ND - Cut Tape (CT) 541-2.70TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052R70FKEAHP |
Description | RES SMD 2.7 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052R70FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,10320 € | 2,58 € |
| 50 | 0,08920 € | 4,46 € |
| 100 | 0,07790 € | 7,79 € |
| 250 | 0,06656 € | 16,64 € |
| 500 | 0,06000 € | 30,00 € |
| 1.000 | 0,05483 € | 54,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04479 € | 223,95 € |
| 10.000 | 0,04246 € | 424,60 € |
| 15.000 | 0,04133 € | 619,95 € |
| 25.000 | 0,04010 € | 1.002,50 € |
| 35.000 | 0,03940 € | 1.379,00 € |
| 50.000 | 0,03873 € | 1.936,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

