
CRCW08052R55FKEA | |
|---|---|
DigiKey Part Number | 541-CRCW08052R55FKEATR-ND - Tape & Reel (TR) 541-CRCW08052R55FKEACT-ND - Cut Tape (CT) 541-CRCW08052R55FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052R55FKEA |
Description | RES SMD 2.55 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.55 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052R55FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03520 € | 0,88 € |
| 50 | 0,02900 € | 1,45 € |
| 100 | 0,02440 € | 2,44 € |
| 250 | 0,01964 € | 4,91 € |
| 500 | 0,01698 € | 8,49 € |
| 1.000 | 0,01484 € | 14,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01102 € | 55,10 € |
| 10.000 | 0,01007 € | 100,70 € |
| 15.000 | 0,00961 € | 144,15 € |
| 25.000 | 0,00911 € | 227,75 € |
| 35.000 | 0,00883 € | 309,05 € |
| 50.000 | 0,00856 € | 428,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

