
CRCW08052R21FKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW08052R21FKEACTR-ND - Tape & Reel (TR) 541-CRCW08052R21FKEACCT-ND - Cut Tape (CT) 541-CRCW08052R21FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052R21FKEAC |
Description | RES 2.21 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.21 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052R21FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06160 € | 1,54 € |
| 50 | 0,05200 € | 2,60 € |
| 100 | 0,04450 € | 4,45 € |
| 250 | 0,03700 € | 9,25 € |
| 500 | 0,03270 € | 16,35 € |
| 1.000 | 0,02929 € | 29,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02294 € | 114,70 € |
| 10.000 | 0,02141 € | 214,10 € |
| 15.000 | 0,02067 € | 310,05 € |
| 25.000 | 0,01986 € | 496,50 € |
| 35.000 | 0,01940 € | 679,00 € |
| 50.000 | 0,01896 € | 948,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

