
CRCW08052R20JNEAIF | |
|---|---|
DigiKey Part Number | 541-2.2APTR-ND - Tape & Reel (TR) 541-2.2APCT-ND - Cut Tape (CT) 541-2.2APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052R20JNEAIF |
Description | RES SMD 2.2 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052R20JNEAIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,17240 € | 4,31 € |
| 50 | 0,15160 € | 7,58 € |
| 100 | 0,13510 € | 13,51 € |
| 250 | 0,11840 € | 29,60 € |
| 500 | 0,10876 € | 54,38 € |
| 1.000 | 0,10110 € | 101,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08548 € | 427,40 € |
| 10.000 | 0,08204 € | 820,40 € |
| 15.000 | 0,08036 € | 1.205,40 € |
| 25.000 | 0,07853 € | 1.963,25 € |
| 35.000 | 0,07749 € | 2.712,15 € |
| 50.000 | 0,07650 € | 3.825,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

