Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar

CRCW08052K49FKTB | |
|---|---|
DigiKey Part Number | CRCW08052K49FKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08052K49FKTB |
Description | RES SMD 2.49K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052K49FKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08052K49FKEAC | Vishay Dale | 52.342 | 541-CRCW08052K49FKEACCT-ND | 0,08000 € | Similar |
| CRCW08052K49FKEBC | Vishay Dale | 0 | CRCW08052K49FKEBC-ND | 0,00586 € | Similar |
| CRCW08052K49CHEAP | Vishay Dale | 0 | CRCW08052K49CHEAP-ND | 0,06043 € | Parametric Equivalent |
| CRCW08052K49DHEAP | Vishay Dale | 0 | CRCW08052K49DHEAP-ND | 0,03324 € | Parametric Equivalent |
| CRCW08052K49DKEAP | Vishay Dale | 0 | CRCW08052K49DKEAP-ND | 0,03022 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01681 € | 168,10 € |
| Unit Price without VAT: | 0,01681 € |
|---|---|
| Unit Price with VAT: | 0,01967 € |







