
CRCW08052K21FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW08052K21FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW08052K21FKEAHPCT-ND - Cut Tape (CT) 541-CRCW08052K21FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052K21FKEAHP |
Description | RES SMD 2.21K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052K21FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,06680 € | 1,67 € |
| 50 | 0,05680 € | 2,84 € |
| 100 | 0,04880 € | 4,88 € |
| 250 | 0,04076 € | 10,19 € |
| 500 | 0,03618 € | 18,09 € |
| 1.000 | 0,03252 € | 32,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02568 € | 128,40 € |
| 10.000 | 0,02404 € | 240,40 € |
| 15.000 | 0,02325 € | 348,75 € |
| 25.000 | 0,02239 € | 559,75 € |
| 35.000 | 0,02189 € | 766,15 € |
| 50.000 | 0,02143 € | 1.071,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

