
CRCW0805200RJNEAHP | |
|---|---|
DigiKey Part Number | 541-200TATR-ND - Tape & Reel (TR) 541-200TACT-ND - Cut Tape (CT) 541-200TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805200RJNEAHP |
Description | RES SMD 200 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805200RJNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07200 € | 1,80 € |
| 50 | 0,06120 € | 3,06 € |
| 100 | 0,05270 € | 5,27 € |
| 250 | 0,04412 € | 11,03 € |
| 500 | 0,03924 € | 19,62 € |
| 1.000 | 0,03536 € | 35,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02807 € | 140,35 € |
| 10.000 | 0,02633 € | 263,30 € |
| 15.000 | 0,02549 € | 382,35 € |
| 25.000 | 0,02457 € | 614,25 € |
| 35.000 | 0,02404 € | 841,40 € |
| 50.000 | 0,02355 € | 1.177,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

