
CRCW0805200MJPEAHR | |
|---|---|
DigiKey Part Number | 541-200MAJTR-ND - Tape & Reel (TR) 541-200MAJCT-ND - Cut Tape (CT) 541-200MAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805200MJPEAHR |
Description | RES SMD 200M OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805200MJPEAHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,16000 € | 4,00 € |
| 50 | 0,14020 € | 7,01 € |
| 100 | 0,12450 € | 12,45 € |
| 250 | 0,10876 € | 27,19 € |
| 500 | 0,09968 € | 49,84 € |
| 1.000 | 0,09244 € | 92,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07779 € | 388,95 € |
| 10.000 | 0,07454 € | 745,40 € |
| 15.000 | 0,07295 € | 1.094,25 € |
| 25.000 | 0,07123 € | 1.780,75 € |
| 35.000 | 0,07024 € | 2.458,40 € |
| 50.000 | 0,06931 € | 3.465,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

