1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051R00FKEAC

DigiKey Part Number
541-4140-2-ND - Tape & Reel (TR)
541-4140-1-ND - Cut Tape (CT)
541-4140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08051R00FKEAC
Description
RES 1 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051R00FKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS08051R00FKEAVishay Dale23.232541-2828-1-ND0,18000 €Upgrade
CRCW08051R00FKTAVishay Dale15.950541-CRCW08051R00FKTACT-ND0,14000 €Parametric Equivalent
RCG08051R00FKEAVishay Dale2.315541-1813-1-ND0,17000 €Parametric Equivalent
ERJ-6DQF1R0VPanasonic Industry32.906P19268CT-ND0,18000 €Upgrade
In-Stock: 12.662
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07700 €0,77 €
250,06080 €1,52 €
500,05140 €2,57 €
1000,04390 €4,39 €
2500,03656 €9,14 €
5000,03230 €16,15 €
1.0000,02892 €28,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02265 €113,25 €
10.0000,02114 €211,40 €
15.0000,02041 €306,15 €
25.0000,01961 €490,25 €
35.0000,01916 €670,60 €
50.0000,01873 €936,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €