CRCW08051M10JNEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,01295 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5.000
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,02201 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 8.103
Unit Price: 0,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 24.970
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,05521 €
Datasheet
1.1 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051M10JNEA

DigiKey Part Number
541-1.1MATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08051M10JNEA
Description
RES SMD 1.1M OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.1 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051M10JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00561 €112,20 €
Unit Price without VAT:0,00561 €
Unit Price with VAT:0,00656 €