
CRCW08051K50FKEAHP | |
|---|---|
DigiKey Part Number | 541-1.50KTTR-ND - Tape & Reel (TR) 541-1.50KTCT-ND - Cut Tape (CT) 541-1.50KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051K50FKEAHP |
Description | RES SMD 1.5K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051K50FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F1501V | Panasonic Industry | 3.875 | 10-ERJ-P06F1501VCT-ND | 0,15000 € | Direct |
| ERJ-UP6F1501V | Panasonic Industry | 13.474 | 10-ERJ-UP6F1501VCT-ND | 0,17000 € | Upgrade |
| SR0805FR-471K5L | YAGEO | 7.904 | YAG5849CT-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,06360 € | 1,59 € |
| 50 | 0,05380 € | 2,69 € |
| 100 | 0,04610 € | 4,61 € |
| 250 | 0,03844 € | 9,61 € |
| 500 | 0,03404 € | 17,02 € |
| 1.000 | 0,03054 € | 30,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02401 € | 120,05 € |
| 10.000 | 0,02244 € | 224,40 € |
| 15.000 | 0,02168 € | 325,20 € |
| 25.000 | 0,02086 € | 521,50 € |
| 35.000 | 0,02038 € | 713,30 € |
| 50.000 | 0,01994 € | 997,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

