
CRCW08051K00FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW08051K00FKEBTR-ND - Tape & Reel (TR) 541-CRCW08051K00FKEBCT-ND - Cut Tape (CT) 541-CRCW08051K00FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051K00FKEB |
Description | RES SMD 1K OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051K00FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA08051K00FKEA | Vishay Dale | 17.994 | 541-2224-1-ND | 0,10000 € | Upgrade |
| RCA08051K00FKEAHP | Vishay Dale | 36.301 | 541-3249-1-ND | 0,13000 € | Upgrade |
| CRCW08051K00FKEAC | Vishay Dale | 142.046 | 541-3977-1-ND | 0,08000 € | Similar |
| CRCW08051K00FKECC | Vishay Dale | 0 | CRCW08051K00FKECC-ND | 0,00576 € | Similar |
| RCG08051K00FKEA | Vishay Dale | 22.075 | 541-1817-1-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00718 € | 71,80 € |
| 20.000 | 0,00648 € | 129,60 € |
| 30.000 | 0,00613 € | 183,90 € |
| 50.000 | 0,00571 € | 285,50 € |
| 100.000 | 0,00525 € | 525,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

