
CRCW080513R7FKEA | |
|---|---|
DigiKey Part Number | 541-13.7CTR-ND - Tape & Reel (TR) 541-13.7CCT-ND - Cut Tape (CT) 541-13.7CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080513R7FKEA |
Description | RES SMD 13.7 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080513R7FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02300 € | 1,15 € |
| 100 | 0,01910 € | 1,91 € |
| 250 | 0,01524 € | 3,81 € |
| 500 | 0,01302 € | 6,51 € |
| 1.000 | 0,01127 € | 11,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00818 € | 40,90 € |
| 10.000 | 0,00741 € | 74,10 € |
| 15.000 | 0,00703 € | 105,45 € |
| 25.000 | 0,00662 € | 165,50 € |
| 35.000 | 0,00639 € | 223,65 € |
| 50.000 | 0,00617 € | 308,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

