CRCW080510K2FKEAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,04589 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00643 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01702 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00594 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 590
Unit Price: 0,14000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 41.780
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00419 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: 0,09000 €
Datasheet
10.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080510K2FKEAC

DigiKey Part Number
CRCW080510K2FKEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080510K2FKEAC
Description
RES 10.2K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080510K2FKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00594 €297,00 €
Unit Price without VAT:0,00594 €
Unit Price with VAT:0,00695 €