CRCW080510K0FKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 173.427
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 975.100
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 47.563
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 26.098
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,06119 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,02573 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,01641 €
Datasheet

Direct


Panasonic Industry
In Stock: 79.780
Unit Price: 0,10000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 115.952
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3.885.537
Unit Price: 0,09000 €
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 4.916
Unit Price: 0,78000 €
Datasheet

Similar


Bourns Inc.
In Stock: 486.700
Unit Price: 0,09000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 40.819
Unit Price: 0,12000 €
Datasheet

Similar


Bourns Inc.
In Stock: 11.749
Unit Price: 0,17000 €
Datasheet
10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080510K0FKTB

DigiKey Part Number
541-CRCW080510K0FKTR-ND - Tape & Reel (TR)
541-CRCW080510K0FKCT-ND - Cut Tape (CT)
541-CRCW080510K0FKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080510K0FKTB
Description
RES SMD 10K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080510K0FKTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types