
CRCW080510K0FKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW080510K0FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW080510K0FKTAHPCT-ND - Cut Tape (CT) 541-CRCW080510K0FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080510K0FKTAHP |
Description | CRCW0805-HP 100 10K 1% RT1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,65800 € | 6,58 € |
| 25 | 0,57400 € | 14,35 € |
| 50 | 0,52600 € | 26,30 € |
| 100 | 0,48790 € | 48,79 € |
| 250 | 0,44924 € | 112,31 € |
| 500 | 0,42678 € | 213,39 € |
| 1.000 | 0,40893 € | 408,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36593 € | 1.829,65 € |
| 10.000 | 0,35787 € | 3.578,70 € |
| 15.000 | 0,35393 € | 5.308,95 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,20510 € |

